
VNY4 | |
|---|---|
DigiKey Part Number | VNY4-ND |
Manufacturer | |
Manufacturer Product Number | VNY4 |
Description | SENSOR LEVEL LIQUID RELAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Relay Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Relay | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Nylon | |
Operating Temperature | 0°C ~ 90°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,26000 € | 314,26 € |
| 5 | 298,54400 € | 1.492,72 € |
| 10 | 289,11800 € | 2.891,18 € |
| 25 | 279,69040 € | 6.992,26 € |
| Unit Price without VAT: | 314,26000 € |
|---|---|
| Unit Price with VAT: | 373,96940 € |








