
VN2 | |
|---|---|
DigiKey Part Number | 1864-2212-ND |
Manufacturer | |
Manufacturer Product Number | VN2 |
Description | SENSOR LEVEL LIQUID RELAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Relay Output Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Relay | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Flange Mount | |
Material - Housing & Prism | Nylon | |
Operating Temperature | 0°C ~ 90°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,26000 € | 154,26 € |
| 5 | 146,54400 € | 732,72 € |
| 10 | 141,91700 € | 1.419,17 € |
| 25 | 137,28920 € | 3.432,23 € |
| Unit Price without VAT: | 154,26000 € |
|---|---|
| Unit Price with VAT: | 183,56940 € |









