
VPP310 | |
|---|---|
DigiKey Part Number | VPP310-ND |
Manufacturer | |
Manufacturer Product Number | VPP310 |
Description | SENSOR LEVEL LIQ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | - | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | 0°C ~ 100°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,65000 € | 550,65 € |
| 5 | 523,12000 € | 2.615,60 € |
| 10 | 506,60100 € | 5.066,01 € |
| Unit Price without VAT: | 550,65000 € |
|---|---|
| Unit Price with VAT: | 655,27350 € |








