
VNYI2 | |
|---|---|
DigiKey Part Number | VNYI2-ND |
Manufacturer | |
Manufacturer Product Number | VNYI2 |
Description | SENSOR LEVEL LIQUID RELAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Relay Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Relay | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Nylon | |
Operating Temperature | 0°C ~ 90°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,36000 € | 222,36 € |
| 5 | 211,24200 € | 1.056,21 € |
| 10 | 204,57200 € | 2.045,72 € |
| 25 | 197,90080 € | 4.947,52 € |
| Unit Price without VAT: | 222,36000 € |
|---|---|
| Unit Price with VAT: | 264,60840 € |








