
VPC205 | |
|---|---|
DigiKey Part Number | 1864-2222-ND |
Manufacturer | |
Manufacturer Product Number | VPC205 |
Description | SENSOR LEVEL LIQUID RELAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Relay Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Relay | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polyvinyl Chloride (PVC) | |
Operating Temperature | 0°C ~ 60°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,87000 € | 178,87 € |
| 5 | 169,93000 € | 849,65 € |
| 10 | 164,56300 € | 1.645,63 € |
| 25 | 159,19720 € | 3.979,93 € |
| Unit Price without VAT: | 178,87000 € |
|---|---|
| Unit Price with VAT: | 212,85530 € |








