
AWH 26G-E202-IDC | |
|---|---|
DigiKey Part Number | HHPL26H-ND |
Manufacturer | |
Manufacturer Product Number | AWH 26G-E202-IDC |
Description | CONN HEADER 26POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Panel Mount |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Header | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 26 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 16 | 2,48625 € | 39,78 € |
| 104 | 2,17856 € | 226,57 € |
| 504 | 1,94891 € | 982,25 € |
| 1.000 | 1,85699 € | 1.856,99 € |
| 5.000 | 1,65784 € | 8.289,20 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |









