


H3CWH-2636M | |
|---|---|
DigiKey Part Number | H3CWH-2636M-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-2636M |
Description | IDC CBL - HHKC26H/AE26M/HHPL26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 5,91800 € | 59,18 € |
| 25 | 5,59040 € | 139,76 € |
| 50 | 5,45400 € | 272,70 € |
| 100 | 5,18120 € | 518,12 € |
| 250 | 4,63588 € | 1.158,97 € |
| 500 | 4,36318 € | 2.181,59 € |
| 1.000 | 3,81778 € | 3.817,78 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |




