


H3CWH-2606M | |
|---|---|
DigiKey Part Number | H3CWH-2606M-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-2606M |
Description | IDC CBL - HHKC26H/AE26M/HHPL26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 3,33900 € | 33,39 € |
| 25 | 3,16280 € | 79,07 € |
| 50 | 3,08900 € | 154,45 € |
| 100 | 2,94200 € | 294,20 € |
| 250 | 2,57420 € | 643,55 € |
| 500 | 2,50068 € | 1.250,34 € |
| 1.000 | 2,13293 € | 2.132,93 € |
| 2.500 | 1,98583 € | 4.964,57 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |




