


H3CWH-2618M | |
|---|---|
DigiKey Part Number | H3CWH-2618M-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-2618M |
Description | IDC CBL - HHKC26H/AE26M/HHPL26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 4,48000 € | 44,80 € |
| 25 | 4,24280 € | 106,07 € |
| 50 | 4,14420 € | 207,21 € |
| 100 | 3,94680 € | 394,68 € |
| 250 | 3,45344 € | 863,36 € |
| 500 | 3,35476 € | 1.677,38 € |
| 1.000 | 2,86142 € | 2.861,42 € |
| 2.500 | 2,66408 € | 6.660,20 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |




