


H3CWH-2618G | |
|---|---|
DigiKey Part Number | H3CWH-2618G-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-2618G |
Description | IDC CBL - HHKC26H/AE26G/HHPL26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,85700 € | 38,57 € |
| 25 | 3,65320 € | 91,33 € |
| 50 | 3,56820 € | 178,41 € |
| 100 | 3,39810 € | 339,81 € |
| 250 | 2,97340 € | 743,35 € |
| 500 | 2,88844 € | 1.444,22 € |
| 1.000 | 2,46368 € | 2.463,68 € |
| 2.500 | 2,29377 € | 5.734,42 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |




