


H3CWH-2606G | |
|---|---|
DigiKey Part Number | H3CWH-2606G-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-2606G |
Description | IDC CBL - HHKC26H/AE26G/HHPL26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 3,16100 € | 31,61 € |
| 25 | 2,99440 € | 74,86 € |
| 50 | 2,92480 € | 146,24 € |
| 100 | 2,78550 € | 278,55 € |
| 250 | 2,43732 € | 609,33 € |
| 500 | 2,36768 € | 1.183,84 € |
| 1.000 | 2,01949 € | 2.019,49 € |
| 2.500 | 1,88022 € | 4.700,55 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |




