


H3CWH-2636G | |
|---|---|
DigiKey Part Number | H3CWH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-2636G |
Description | IDC CBL - HHKC26H/AE26G/HHPL26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 4,90000 € | 49,00 € |
| 25 | 4,64080 € | 116,02 € |
| 50 | 4,53300 € | 226,65 € |
| 100 | 4,31710 € | 431,71 € |
| 250 | 3,77752 € | 944,38 € |
| 500 | 3,66956 € | 1.834,78 € |
| 1.000 | 3,12993 € | 3.129,93 € |
| 2.500 | 2,91407 € | 7.285,18 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,42600 € |




