


H3WWH-2606G | |
|---|---|
DigiKey Part Number | H3WWH-2606G-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-2606G |
Description | IDC CBL - HHPL26H/AE26G/HHPL26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,95700 € | 49,57 € |
| 25 | 4,68360 € | 117,09 € |
| 50 | 4,56940 € | 228,47 € |
| 100 | 4,34090 € | 434,09 € |
| 250 | 3,88396 € | 970,99 € |
| 500 | 3,65552 € | 1.827,76 € |
| 1.000 | 3,19857 € | 3.198,57 € |
| 2.500 | 3,03865 € | 7.596,62 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |




