


H3WWH-2636G | |
|---|---|
DigiKey Part Number | H3WWH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-2636G |
Description | IDC CBL - HHPL26H/AE26G/HHPL26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 6,28900 € | 62,89 € |
| 25 | 5,92440 € | 148,11 € |
| 50 | 5,77260 € | 288,63 € |
| 100 | 5,62080 € | 562,08 € |
| 250 | 5,01316 € | 1.253,29 € |
| 500 | 4,70932 € | 2.354,66 € |
| 1.000 | 4,16244 € | 4.162,44 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |




