


H3WWH-2636M | |
|---|---|
DigiKey Part Number | H3WWH-2636M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-2636M |
Description | IDC CBL - HHPL26H/AE26M/HHPL26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 10 | 7,53700 € | 75,37 € |
| 25 | 7,10040 € | 177,51 € |
| 50 | 6,91820 € | 345,91 € |
| 100 | 6,73620 € | 673,62 € |
| 250 | 6,00796 € | 1.501,99 € |
| 500 | 5,64382 € | 2.821,91 € |
| 1.000 | 4,98842 € | 4.988,42 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,96030 € |




