MAX4614EUD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 314
Unit Price: 4,78000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 840
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9
Unit Price: 0,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.850
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.374
Unit Price: 0,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 26.445
Unit Price: 0,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.392
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.997
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.990
Unit Price: 0,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.383
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.772
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.345
Unit Price: 0,93000 €
Datasheet
4 Circuit IC Switch 1:1 10Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4614EUD

DigiKey Part Number
MAX4614EUD-ND
Manufacturer
Manufacturer Product Number
MAX4614EUD
Description
IC SW SPST-NOX4 10OHM 14TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4614EUD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 10ns
-3db Bandwidth
70MHz
Charge Injection
6.5pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-96dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable