
HCT4066QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-HCT4066QPWRG4Q1TR-ND - Tape & Reel (TR) 296-HCT4066QPWRG4Q1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCT4066QPWRG4Q1 |
Description | IC SW SPST-NOX4 95OHM 14TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 95Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | HCT4066QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 95Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 24ns, 35ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,30880 € | 7,72 € |
| 100 | 0,26910 € | 26,91 € |
| 250 | 0,25016 € | 62,54 € |
| 500 | 0,23870 € | 119,35 € |
| 1.000 | 0,22928 € | 229,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22152 € | 443,04 € |
| 4.000 | 0,21513 € | 860,52 € |
| 6.000 | 0,21194 € | 1.271,64 € |
| 10.000 | 0,20839 € | 2.083,90 € |
| 14.000 | 0,20632 € | 2.888,48 € |
| 20.000 | 0,20433 € | 4.086,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

