
SN74LV4066APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV4066APWTTR-ND - Tape & Reel (TR) 296-SN74LV4066APWTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LV4066APWT |
Description | IC SW SPST-NOX4 75OHM 14TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4066APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 12ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67400 € | 6,74 € |
| 25 | 0,60880 € | 15,22 € |
| 100 | 0,53720 € | 53,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50300 € | 125,75 € |
| 500 | 0,48244 € | 241,22 € |
| 750 | 0,47213 € | 354,10 € |
| 1.250 | 0,46070 € | 575,88 € |
| 1.750 | 0,45402 € | 794,53 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

