
74HCT4066PW,118 | |
|---|---|
DigiKey Part Number | 1727-2058-2-ND - Tape & Reel (TR) 1727-2058-1-ND - Cut Tape (CT) 1727-2058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4066PW,118 |
Description | IC SW SPST-NOX4 20OHM 14TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 20Ohm (Typ) 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 20Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 44ns, 30ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,24140 € | 12,07 € |
| 100 | 0,22550 € | 22,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14796 € | 369,90 € |
| 5.000 | 0,14352 € | 717,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

