
SN74AHC4066PW | |
|---|---|
DigiKey Part Number | 296-SN74AHC4066PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC4066PW |
Description | IC SW SPST-NOX4 75OHM 14TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC4066PW Models |
Category | Switch Time (Ton, Toff) (Max) 12ns, 12ns |
Manufacturer Texas Instruments | -3db Bandwidth 50MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 0.5pF, 5.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Crosstalk -45dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC4066PWR | Texas Instruments | 2.881 | 296-15257-1-ND | 0,42000 € | MFR Recommended |
| MAX4614CUD+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4614CUD+-ND | 4,36000 € | Similar |
| MAX4614CUD+T | Analog Devices Inc./Maxim Integrated | 2.685 | 175-MAX4614CUD+TCT-ND | 4,36000 € | Similar |
| MAX4614EUD+ | Analog Devices Inc./Maxim Integrated | 304 | MAX4614EUD+-ND | 5,32000 € | Similar |
| MAX4614EUD+T | Analog Devices Inc./Maxim Integrated | 3.432 | 175-MAX4614EUD+TCT-ND | 5,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,65900 € | 6,59 € |
| 90 | 0,52911 € | 47,62 € |
| 180 | 0,50217 € | 90,39 € |
| 270 | 0,48874 € | 131,96 € |
| 540 | 0,46902 € | 253,27 € |
| 1.080 | 0,45278 € | 489,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

