
SN74AHC4066PWR | |
|---|---|
DigiKey Part Number | 296-15257-2-ND - Tape & Reel (TR) 296-15257-1-ND - Cut Tape (CT) 296-15257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC4066PWR |
Description | IC SW SPST-NOX4 75OHM 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC4066PWR Models |
Category | Switch Time (Ton, Toff) (Max) 12ns, 12ns |
Manufacturer Texas Instruments | -3db Bandwidth 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 0.5pF, 5.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Crosstalk -45dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,26240 € | 6,56 € |
| 100 | 0,22790 € | 22,79 € |
| 250 | 0,21132 € | 52,83 € |
| 500 | 0,20138 € | 100,69 € |
| 1.000 | 0,19317 € | 193,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18642 € | 372,84 € |
| 4.000 | 0,18085 € | 723,40 € |
| 6.000 | 0,17807 € | 1.068,42 € |
| 10.000 | 0,17499 € | 1.749,90 € |
| 14.000 | 0,17318 € | 2.424,52 € |
| 20.000 | 0,17145 € | 3.429,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

