
SN74LV4066ADBR | |
|---|---|
DigiKey Part Number | 296-SN74LV4066ADBRTR-ND - Tape & Reel (TR) 296-SN74LV4066ADBRCT-ND - Cut Tape (CT) 296-SN74LV4066ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4066ADBR |
Description | IC SWITCH SPST-NOX4 75OHM 14SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4066ADBR Models |
Category | Switch Time (Ton, Toff) (Max) 12ns, 12ns |
Manufacturer Texas Instruments | -3db Bandwidth 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 0.5pF, 5.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Crosstalk -45dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 14-SSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,43840 € | 10,96 € |
| 100 | 0,38480 € | 38,48 € |
| 250 | 0,35912 € | 89,78 € |
| 500 | 0,34364 € | 171,82 € |
| 1.000 | 0,33090 € | 330,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32041 € | 640,82 € |
| 4.000 | 0,31178 € | 1.247,12 € |
| 6.000 | 0,30746 € | 1.844,76 € |
| 10.000 | 0,30267 € | 3.026,70 € |
| 14.000 | 0,29987 € | 4.198,18 € |
| 20.000 | 0,29717 € | 5.943,40 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

