HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857/19 BR001

DigiKey Part Number
A1857/19N-1000-ND
Manufacturer
Manufacturer Product Number
1857/19 BR001
Description
HOOK-UP STRAND 18AWG BROWN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Brown 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,26204 €262,04 €
2.0000,24908 €498,16 €
3.0000,24175 €725,25 €
5.0000,23275 €1.163,75 €
7.0000,22697 €1.588,79 €
10.0000,22375 €2.237,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26204 €
Unit Price with VAT:0,31183 €
Alternate Color
HOOK-UP STRAND 18AWG BLUE
In-Stock: 14000
Unit Price: 0,26204 €
HOOK-UP STRAND 18AWG BLACK
In-Stock: 23
Unit Price: 270,19000 €
HOOK-UP STRAND 18AWG GREEN
In-Stock: 0
Unit Price: 0,26204 €
HOOK-UP STRAND 18AWG ORANGE
In-Stock: 3000
Unit Price: 0,26204 €
HOOK-UP STRAND 18AWG RED
In-Stock: 14000
Unit Price: 0,26204 €
Alternate Length
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 1
Unit Price: 92,57000 €