Brown 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300038-08-N9

DigiKey Part Number
0430300038-08-N9-ND
Manufacturer
Manufacturer Product Number
0430300038-08-N9
Description
8" PRE-CRIMP A1857/19 BR001 BROW
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,82400 €8,24 €
300,76300 €22,89 €
500,73580 €36,79 €
1000,70060 €70,06 €
2500,65668 €164,17 €
5000,62530 €312,65 €
1.0000,59545 €595,45 €
2.5000,55818 €1.395,45 €
5.0000,53155 €2.657,75 €
Manufacturers Standard Package
Unit Price without VAT:0,82400 €
Unit Price with VAT:0,98056 €
Assembly Component