
0430300040-04-N9-D | |
|---|---|
DigiKey Part Number | 0430300040-04-N9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-04-N9-D |
Description | 4" PRE-CRIMP A1857/19 BR001 BROW |
Customer Reference | |
Detailed Description | Brown 18 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,31300 € | 13,13 € |
| 30 | 1,21467 € | 36,44 € |
| 50 | 1,17160 € | 58,58 € |
| 100 | 1,11560 € | 111,56 € |
| 250 | 1,04568 € | 261,42 € |
| 500 | 0,99572 € | 497,86 € |
| 1.000 | 0,94820 € | 948,20 € |
| 2.500 | 0,88886 € | 2.222,15 € |
| 5.000 | 0,84648 € | 4.232,40 € |
| Unit Price without VAT: | 1,31300 € |
|---|---|
| Unit Price with VAT: | 1,56247 € |

