
0430300040-02-N9-D | |
|---|---|
DigiKey Part Number | 0430300040-02-N9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-02-N9-D |
Description | 2" PRE-CRIMP A1857/19 BR001 BROW |
Customer Reference | |
Detailed Description | Brown 18 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,25000 € | 12,50 € |
| 30 | 1,15667 € | 34,70 € |
| 50 | 1,11580 € | 55,79 € |
| 100 | 1,06240 € | 106,24 € |
| 250 | 0,99576 € | 248,94 € |
| 500 | 0,94824 € | 474,12 € |
| 1.000 | 0,90297 € | 902,97 € |
| 2.500 | 0,84647 € | 2.116,17 € |
| 5.000 | 0,80610 € | 4.030,50 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

