
0430300040-05-N9-D | |
|---|---|
DigiKey Part Number | 0430300040-05-N9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-05-N9-D |
Description | 5" PRE-CRIMP A1857/19 BR001 BROW |
Customer Reference | |
Detailed Description | Brown 18 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,34400 € | 13,44 € |
| 30 | 1,24333 € | 37,30 € |
| 50 | 1,19940 € | 59,97 € |
| 100 | 1,14210 € | 114,21 € |
| 250 | 1,07052 € | 267,63 € |
| 500 | 1,01940 € | 509,70 € |
| 1.000 | 0,97075 € | 970,75 € |
| 2.500 | 0,91000 € | 2.275,00 € |
| 5.000 | 0,86660 € | 4.333,00 € |
| Unit Price without VAT: | 1,34400 € |
|---|---|
| Unit Price with VAT: | 1,59936 € |

