
0430300040-10-N9-D | |
|---|---|
DigiKey Part Number | 0430300040-10-N9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-10-N9-D |
Description | 10" PRE-CRIMP A1857/19 BR001 BRO |
Customer Reference | |
Detailed Description | Brown 18 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,49900 € | 14,99 € |
| 30 | 1,38667 € | 41,60 € |
| 50 | 1,33760 € | 66,88 € |
| 100 | 1,27380 € | 127,38 € |
| 250 | 1,19396 € | 298,49 € |
| 500 | 1,13698 € | 568,49 € |
| 1.000 | 1,08272 € | 1.082,72 € |
| 2.500 | 1,01497 € | 2.537,42 € |
| 5.000 | 0,96657 € | 4.832,85 € |
| Unit Price without VAT: | 1,49900 € |
|---|---|
| Unit Price with VAT: | 1,78381 € |

