
0430300040-11-N9-D | |
|---|---|
DigiKey Part Number | 0430300040-11-N9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-11-N9-D |
Description | 11" PRE-CRIMP A1857/19 BR001 BRO |
Customer Reference | |
Detailed Description | Brown 18 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,53000 € | 15,30 € |
| 30 | 1,41533 € | 42,46 € |
| 50 | 1,36520 € | 68,26 € |
| 100 | 1,30000 € | 130,00 € |
| 250 | 1,21856 € | 304,64 € |
| 500 | 1,16036 € | 580,18 € |
| 1.000 | 1,10498 € | 1.104,98 € |
| 2.500 | 1,03584 € | 2.589,60 € |
| 5.000 | 0,98644 € | 4.932,20 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

