REF61xx, High-Precision Voltage References

Texas Instruments offers its REF61xx, high-precision voltage references with integrated ADC drive buffer

Image of Texas Instruments' REF61xx High-Precision Voltage ReferencesTexas Instruments' REF61xx family of voltage references have an integrated low output impedance buffer that enables the user to directly drive the REF pin of precision data converters while preserving linearity, distortion, and noise performance. Most precision SAR, and delta-sigma ADCs, switch binary-weighted capacitors onto the REF pin during the conversion process. In order to support this dynamic load, the output of the voltage reference must be buffered with a low-output impedance (high-bandwidth) buffer. The REF6000 family of devices are well suited, but not limited, to drive the REF pin of the ADS88xx family of SAR ADCs, and ADS127xx family of delta-sigma ADCs, as well as other digital-to-analog converters (DACs).

The REF61xx family of voltage references is able to maintain an output voltage within 1 LSB (18-bit) with minimal droop, even during the first conversion while driving the REF pin of the ADS8881. This feature is useful in burst-mode, event-triggered, equivalent-time sampling, and variable-sampling-rate data-acquisition systems. The REF61xx variants of the REF6000 family specify a maximum temperature drift of just 8 ppm/°C and an initial accuracy of 0.05% for both the voltage reference and the low output impedance buffer combined.

Features
  • Excellent temperature drift performance
    • 8 ppm/°C (max.) from -40°C to 125°C
  • Extremely low noise
    • Total noise: 5 µVRMS with 47 µF capacitor
    • 1/f noise (0.1 Hz to 10 Hz): 3 µVPP/V
  • Integrated ADC drive buffer
    • Low output impedance: < 50 mΩ (0 to 200 kHz)
    • First sample precise to 18 bits with ADS8881
    • Enables burst-mode DAQ systems
  • Low supply current: 820 µA
  • Low shutdown current: 1 µA
  • High initial accuracy: ±0.05%
  • Very-low noise and distortion
    • SNR: 100.5 dB, THD: -125 dB (ADS8881)
    • SNR: 106 dB, THD: -120 dB (ADS127L01)
    • Output current drive: ±4 mA
  • Programmable short-circuit current
  • Verified to drive REF pin of ADS88xx family of SAR ADCs and ADS127xx family of wideband ΔΣ ADCs

REF61xx, High-Precision Voltage References

ImageManufacturer Part NumberDescriptionToleranceNoise - 0.1Hz to 10HzMounting TypeAvailable QuantityPriceView Details
IC VREF SERIES 0.05% 8VSSOPREF6125IDGKRIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-pSurface Mount2175 - Immediate$5.01View Details
IC VREF SERIES 0.05% 8VSSOPREF6130IDGKRIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-pSurface Mount1408 - Immediate
5000 - Marketplace
$5.34View Details
IC VREF SERIES 0.05% 8VSSOPREF6133IDGKRIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-pSurface Mount4492 - Immediate$4.68View Details
IC VREF SERIES 0.05% 8VSSOPREF6125IDGKTIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-pSurface Mount95 - Immediate
6500 - Marketplace
$5.91View Details
IC VREF SERIES 0.05% 8VSSOPREF6130IDGKTIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-pSurface Mount191 - Immediate
6250 - Marketplace
$5.85View Details
IC VREF SERIES 0.05% 8VSSOPREF6133IDGKTIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-pSurface Mount418 - Immediate
5400 - Marketplace
$5.52View Details
IC VREF SERIES 0.05% 8VSSOPREF6141IDGKTIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-pSurface Mount337 - Immediate
6500 - Marketplace
$6.38View Details
IC VREF SERIES 0.05% 8VSSOPREF6145IDGKTIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-pSurface Mount0 - Immediate
4860 - Marketplace
$6.01View Details
IC VREF SERIES 0.05% 8VSSOPREF6150IDGKTIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-pSurface Mount24 - Immediate
5817 - Marketplace
$5.35View Details
IC VREF SERIES 0.05% 8VSSOPREF6141IDGKRIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-pSurface Mount0 - Immediate$3.40View Details
IC VREF SERIES 0.05% 8VSSOPREF6145IDGKRIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-pSurface Mount0 - Immediate$3.18View Details
IC VREF SERIES 0.05% 8VSSOPREF6150IDGKRIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-pSurface Mount0 - Immediate$2.54View Details

ADS88xx SAR ADCs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL MODULE FOR ADS8881ADS8881EVM-PDKEVAL MODULE FOR ADS88810 - Immediate$180.57View Details
IC ADC 16BIT 10-VSSOPADS8861IDGSIC ADC 16BIT 10-VSSOP0 - Immediate$13.82View Details
IC ADC 16BIT 10-VSSOPADS8861IDGSRIC ADC 16BIT 10-VSSOP2057 - Immediate$15.66View Details
IC ADC 18BIT 10-VSSOPADS8881IDGSIC ADC 18BIT 10-VSSOP257 - Immediate
589 - Marketplace
$27.23View Details
IC ADC 16BIT 10-VSONADS8860IDRCTIC ADC 16BIT 10-VSON194 - Immediate
580 - Marketplace
$17.17View Details

ADS127xx Delta-Sigma ADCs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ADC 24BIT 16-TSSOPADS1271IPWIC ADC 24BIT 16-TSSOP308 - Immediate$16.41View Details
IC ADC 24BIT 16-TSSOPADS1271IBPWIC ADC 24BIT 16-TSSOP705 - Immediate$20.75View Details
IC ADC 24BIT 64-HTQFPADS1278IPAPTIC ADC 24BIT 64-HTQFP311 - Immediate$50.73View Details
IC ADC 24BIT 64-HTQFPADS1274IPAPTIC ADC 24BIT 64-HTQFP1473 - Immediate$33.30View Details
IC ADC 24BIT 84-CFPADS1278SHFQIC ADC 24BIT 84-CFP3 - Immediate
40 - Marketplace
$518.37View Details
Published: 2016-12-08