24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 64-HTQFP (10x10)

ADS1278IPAPT

DigiKey Part Number
296-21983-2-ND - Tape & Reel (TR)
296-21983-1-ND - Cut Tape (CT)
296-21983-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1278IPAPT
Description
IC ADC 24BIT SIGMA-DELTA 64HTQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS1278IPAPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
144k
Number of Inputs
8
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
8
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.65V ~ 1.95V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,87000 €49,87 €
1041,12100 €411,21 €
2538,93560 €973,39 €
10036,53400 €3.653,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25036,45084 €9.112,71 €
Manufacturers Standard Package
Unit Price without VAT:49,87000 €
Unit Price with VAT:59,34530 €