Series Voltage Reference IC Fixed 4.5V V ±0.05% 3.5 mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF6145IDGKR

DigiKey Part Number
296-51534-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REF6145IDGKR
Description
IC VREF SERIES 0.05% 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.5V V ±0.05% 3.5 mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
REF6145IDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
8ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
3µVp-p
Packaging
Tape & Reel (TR)
Voltage - Input
4.75V ~ 5.5V
Part Status
Active
Current - Supply
1.15mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.5V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Output
3.5 mA
Supplier Device Package
8-VSSOP
Tolerance
±0.05%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,20066 €8.001,65 €
Manufacturers Standard Package
Unit Price without VAT:3,20066 €
Unit Price with VAT:3,80879 €