
REF6150IDGKT | |
|---|---|
DigiKey Part Number | 296-44932-2-ND - Tape & Reel (TR) 296-44932-1-ND - Cut Tape (CT) 296-44932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6150IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 3 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6150IDGKT Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 3µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 5.3V ~ 5.5V |
Part Status Active | Current - Supply 1.15mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 3 mA | Supplier Device Package 8-VSSOP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,11200 € | 41,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,29748 € | 824,37 € |
| 500 | 3,19940 € | 1.599,70 € |
| 750 | 3,15028 € | 2.362,71 € |
| 1.250 | 3,09586 € | 3.869,83 € |
| 1.750 | 3,06406 € | 5.362,10 € |
| 2.500 | 3,03348 € | 7.583,70 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |


