
REF6125IDGKT | |
---|---|
DigiKey Part Number | 296-44908-2-ND - Tape & Reel (TR) 296-44908-1-ND - Cut Tape (CT) 296-44908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6125IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 4 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6125IDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 4 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 5.5V | |
Current - Supply | 1.1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,79000 € | 5,79 € |
10 | 4,45800 € | 44,58 € |
25 | 4,12480 € | 103,12 € |
100 | 3,75890 € | 375,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 3,58424 € | 896,06 € |
500 | 3,47902 € | 1.739,51 € |
750 | 3,42629 € | 2.569,72 € |
1.250 | 3,36790 € | 4.209,88 € |
1.750 | 3,33378 € | 5.834,11 € |
2.500 | 3,30094 € | 8.252,35 € |
Unit Price without VAT: | 5,79000 € |
---|---|
Unit Price with VAT: | 6,89010 € |