
REF6125IDGKR | |
|---|---|
DigiKey Part Number | 296-44735-2-ND - Tape & Reel (TR) 296-44735-1-ND - Cut Tape (CT) 296-44735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6125IDGKR |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 4 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6125IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 4 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 5.5V | |
Current - Supply | 1.1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 3,88600 € | 38,86 € |
| 25 | 3,58920 € | 89,73 € |
| 100 | 3,26190 € | 326,19 € |
| 250 | 3,13508 € | 783,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,85280 € | 7.132,00 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

