Series Voltage Reference IC Fixed 4.096V V ±0.05% 4 mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF6141IDGKR

DigiKey Part Number
296-51533-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REF6141IDGKR
Description
IC VREF SERIES 0.05% 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.05% 4 mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
REF6141IDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
4 mA
Tolerance
±0.05%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.35V ~ 5.5V
Current - Supply
1.1mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,74349 €6.858,73 €
Manufacturers Standard Package
Unit Price without VAT:2,74349 €
Unit Price with VAT:3,26475 €