Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
s08 coldfire
This highlights the Flexis QE family performance and peripherals. The available flash memory ranges from 8K to 128K for the 8-bit device which is great for additional headroom in an 8-bit device. Other peripherals on-chip include two Serial Communications Interfaces, two Serial Peripheral Interfaces and two I²C modules which are ideal for flexible serial communication. Another feature to consider is the comparable pricing between the 8-bit and 32-bit 80LQFP packaged devices.
PTM Veröffentlicht am: