Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
controller continuum
NXP is redefining compatibility for the industry with the NXP Controller Continuum shown here. This continuum provides stepwise compatibility for an easy migration path up or down the performance spectrum, from the ultra-low-end RS08 to the highest-performance ColdFire® V4 devices. The 8- to 32-bit connection point on the NXP Controller Continuum is where complimentary families of S08 and ColdFire V1 microcontrollers share a common set of peripherals and development tools to deliver the ultimate in migration flexibility.  Pin-for-pin compatibility between many Flexis devices allows controller exchanges without board redesign.
PTM Veröffentlicht am: