Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
intro flexis qe
The first Flexis family, the QE128 duo, are general purpose devices with all the key attributes of a Flexis family solution such as a single development tool to ease migration between 8-bit (S08) and 32-bit (CFV1) solutions, a common peripheral set to preserve software investment between 8-bit and 32-bit designs, pin compatibility wherever practical to maximize hardware reuse when moving between 8-bit and 32-bit applications, and ultra-low power features. Additional key features include peripherals such as an ADC, analog comparator, multiple communications options, timers, and on-chip ICE.
PTM Veröffentlicht am: