Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
low end bp
One application in the home health monitoring market segment is blood pressure monitoring. Blood pressure monitors are a great example for a scalable application that has slightly different requirements depending on the complexity of the system. A low-end blood pressure monitor can be designed for residential uses with requirements of minimum power consumption to support battery operation and low pin count options to reduce board size and overall system costs. The 8-bit QE devices are ideal for this application. The 8-bit QE128 has the ultra-low power features discussed earlier, they support portable or battery-operated applications and also have an integrated GPIO to interface with a character LCD panel to display results. Other serial peripherals such as SCI give the ability for the device to transfer data to a computer for an example. Finally, the analog-to-digital converter is used to connect to an electrode that monitors the patient’s blood pressure.
PTM Veröffentlicht am: