Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
ELUM-Slide6

The ELUM™ features a spring-based latching mechanism that is independent of the electrical contact. It provides a soft feel (2.5 Newtons at full actuation) and a long life expectancy (30K cycles). Momentary versions are also available. Its self-cleaning SPDT contacts withstand current ranging from 0.01 to 250mA, with DC voltage from 20mV to 50V. Another important feature of the ELUM™ is the actuator’s extended travel. The switching travel is 1.7mm, the latching travel is 3.6mm, and the full actuation travel is 5.1mm.

PTM Veröffentlicht am: