Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
ELUM-Slide17

The ELUM™ is a complete product family with a focus on flexibility. The ordering code is very straight forward and follows the traditional C&K nomenclature. All of the part numbers begin with ELUM. The switch function is next – OA indicates momentary, and EE indicates latching. The terminal style is indicated by TH for Right-Angle Thru-Hole and SA for Right-Angle Surface Mount. The contact material is indicated next by the letter Q for silver with gold flash followed by the illumination code and actuator style.

PTM Veröffentlicht am: