Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
DIN-Rails-Slide3

Almost all blocks feature a multi-foot design which permits mounting to any of the standard rails. This eliminates problems with mixed rails and blocks, simplifies system design, and reduces inventory. DIN terminal blocks are molded of high strength, flexible Polyamide 6.6 thermoplastic. This material features an operating range of -30° C to 100° C and has long history of successful field application. All Amphenol PCD DIN terminal blocks have been designed to conform to the international technical specification IEC947-7-1. UL recognition is under File No. 1059 and CSA approval file 22-2, No. 158. In addition, the blocks also conform to other European and international standards such as DEMKO, NEMKO, and KEMA. Amphenol PCD’s DIN block product offering includes feed-through, multiple connection, double level, triple level, fused, disconnect, ground, harsh environment, stud mount, spring clamp, and bus bar terminal blocks with various termination styles. 

PTM Veröffentlicht am: