Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
DIN-Rails-Slide2

DIN rail-mount interconnect systems consist of a broad range of feed-through, ground, double, triple, switching, LED indicator, and fused terminal blocks plus a mounting rail. Modular DIN terminal blocks are available in a wide variety of sizes and specific configurations. Blocks can be mixed and matched on standard DIN rail, and mounted with interface modules and other components to provide a complete connection system. Blocks and accessories can be supplied separately or as a pre-assembled custom unit. DIN rail terminal blocks provide the system designer with a rugged, compact, and flexible interconnect family. Further user-oriented features include wide cable entry and funnel shaped guides which ensure that all wire strands enter the clamps, improved thread design to withstand over-torquing, bussing provisions, and captive screws. Blocks are supplied ready to wire with captive screws backed out.

PTM Veröffentlicht am: