Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
DIN-Rails-Slide12

Harsh environment blocks are specifically designed and developed for critical and harsh environment applications. Explosion proof blocks are recommended for chemical and petrochemical industry applications. They are designated for Aex ell and EX ell applications and Class 1, Zone 1 hazardous locations. All blocks comply to EN50019, including 100% testing at 120% of test voltage. Harsh environment and explosion proof blocks are available in wire gauges of 24 – 2 AWG with pitches ranging from 5mm – 12mm. Voltage ratings are up to 800V and current ratings are up to 145A. Please check the customer drawings or website for CSA, VDE, and UL approval.

PTM Veröffentlicht am: