Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
DIN-Rails-Slide17

Screwless spring-clamp ground blocks, designed to simplify installation and save time and labor, are available for stranded and solid wires from 22 – 8 AWG. Individual spring contact clamps are depressed to insert a wire by using a screwdriver. Once released, the spring clamp maintains a consistent, high pressure contact against the wire. Integral, heavy duty mounting springs firmly lock the blocks to the mounting track, and provide a vibration-proof grounding connection. Grounded spring clamp blocks are available with a 5mm to 8mm pitch. Voltage ratings are up to 800 V and current ratings are up to 41A. Please check the customer drawings or website for CSA, VDE, and UL approval. 

PTM Veröffentlicht am: