LED White Lighting

Results: 44.895
Stocking Options
Environmental Options
Media
Exclude
44.895Results

Showing
of 44.895
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
J Series, 3030
LED J COOL WHITE 5000K SMD
Cree LED
85.082
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,04294 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
30lm (Typ)
65mA
2.8V
165 lm/W
90
240mA
120°
-
-
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.028" (0.72mm)
11.842
In Stock
1 : 0,12000 €
Cut Tape (CT)
10.000 : 0,03030 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
37lm (32lm ~ 41lm)
65mA
2.95V
193 lm/W
80
150mA
120°
-
-
Surface Mount
1106 (2815 Metric)
SMD
0.110" L x 0.055" W (2.80mm x 1.40mm)
0.028" (0.70mm)
MFG_BXFN-50G-21H-18C-00-0-3
LED F90 WARM WHT 3500K 1411
Bridgelux
243.598
In Stock
1 : 0,15000 €
Cut Tape (CT)
17.000 : 0,03806 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3500K 3-Step MacAdam Ellipse
32lm (Typ)
35lm (Typ)
65mA
2.72V
200 lm/W
89
240mA
120°
-
-
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
2-SMD, No Lead
LED ASMY-CWG0 WHT 4500K 2216
Broadcom Limited
60.312
In Stock
1 : 0,23000 €
Cut Tape (CT)
4.000 : 0,07090 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4500K
-
8.1lm (Typ)
20mA
2.83V
114 lm/W
80
25mA
120°
-
-
Surface Mount
2-SMD, No Lead
2216/2-DFN (2.2x1.6)
0.087" L x 0.063" W (2.20mm x 1.60mm)
0.030" (0.75mm)
CLA1A-WKW/MKW Series
LED COOL WHITE 5500K 4PLCC
Cree LED
18.136
In Stock
1 : 0,23000 €
Cut Tape (CT)
2.000 : 0,14247 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5500K
-
7lm (Typ)
30mA
3.6V
65 lm/W
72 (Typ)
35mA
-
-
-
Surface Mount
4-PLCC
4-PLCC
0.126" L x 0.110" W (3.20mm x 2.80mm)
0.083" (2.10mm)
ML-B
LED XLAMP COOL WHITE 5000K SMD
Cree LED
3.988
In Stock
1 : 0,24000 €
Cut Tape (CT)
1.400 : 0,16277 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
27lm (24lm ~ 31lm)
80mA
3.3V
102 lm/W
75 (Typ)
175mA
120°
-
-
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
52.755
In Stock
1 : 0,25000 €
Cut Tape (CT)
4.500 : 0,07520 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K 3-Step MacAdam Ellipse
-
37lm (Typ)
65mA
2.78V
203 lm/W
80
200mA
120°
-
-
Surface Mount
2211 (5630 Metric)
5630
0.205" L x 0.118" W (5.20mm x 3.00mm)
0.033" (0.85mm)
CLA1B-WKW-XD0F0E33
LED CLA1B-WKW/MKW COOL WHT 4PLCC
Cree LED
16.829
In Stock
1 : 0,27000 €
Cut Tape (CT)
2.000 : 0,17417 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
-
-
10lm (6lm ~ 14lm)
30mA
3.2V
105 lm/W
75
80mA
120°
-
-
Surface Mount
4-PLCC
4-PLCC
0.126" L x 0.110" W (3.20mm x 2.80mm)
0.083" (2.10mm)
WL-SWTP Series
LED WL-SWTP COOL WHT 6000K 3014
Würth Elektronik
27.369
In Stock
1 : 0,31000 €
Cut Tape (CT)
2.000 : 0,12315 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6000K
-
8lm (Typ)
20mA
3V
133 lm/W
85 (Typ)
30mA
120°
-
-
Surface Mount
1206 (3216 Metric)
3014
0.118" L x 0.055" W (3.00mm x 1.40mm)
0.031" (0.80mm)
LUXEON 2835
LED LUXEON FRESHFOCUS MARB MEAT
Lumileds
43.860
In Stock
1 : 0,32000 €
Cut Tape (CT)
4.000 : 0,09759 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
30lm (Typ)
120mA
3V
84 lm/W
-
240mA
120°
-
-
Surface Mount
1411 (3528 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
MFG_XLamp ML-C
LED XLAMP COOL WHITE 6500K SMD
Cree LED
13.320
In Stock
1 : 0,38000 €
Cut Tape (CT)
1.400 : 0,24844 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
29lm (27lm ~ 31lm)
100mA
3.2V
91 lm/W
75 (Typ)
350mA
120°
-
-
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XPEBWT
LED XLAMP COOL WHITE 6200K 2SMD
Cree LED
4.623
In Stock
1 : 0,69000 €
Cut Tape (CT)
1.000 : 0,45405 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6200K
104lm (100lm ~ 107lm)
-
350mA
2.9V
102 lm/W
70 (Typ)
1A
110°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
L1HZ-4080100000000
LED LUXEON NEUT WHT 4000K 0505
Lumileds
34.636
In Stock
1 : 0,71000 €
Cut Tape (CT)
1.000 : 0,27393 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
108lm (Typ)
-
350mA
2.8V
-
80
700mA
120°
-
-
Surface Mount
0505 (1313 Metric)
0505
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.017" (0.43mm)
Xlamp_XP-G3
LED XLAMP NEUTRAL WHT 4000K SMD
Cree LED
115
In Stock
1 : 0,87000 €
Cut Tape (CT)
1.000 : 0,58256 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
168lm (164lm ~ 172lm)
-
350mA
2.73V
176 lm/W
70
2A
125°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XPEBWT
LED XLAMP NEUTRAL WHT 4500K 2SMD
Cree LED
6.839
In Stock
1 : 0,98000 €
Cut Tape (CT)
1.000 : 0,65109 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4500K
118lm (114lm ~ 122lm)
-
350mA
2.9V
116 lm/W
75 (Typ)
1A
110°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
Xlamp_XP-G3
LED XLAMP COOL WHITE 6500K SMD
Cree LED
9.254
In Stock
1 : 0,99000 €
Cut Tape (CT)
1.000 : 0,65966 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
168lm (164lm ~ 172lm)
-
350mA
2.73V
176 lm/W
70
2A
125°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
15.000
In Stock
1 : 1,11000 €
Cut Tape (CT)
1.000 : 0,46408 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
155lm (140lm ~ 170lm)
-
350mA
2.8V
158 lm/W
80
1A
120°
-
-
Surface Mount
0505 (1313 Metric)
-
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.033" (0.85mm)
Xlamp_XP-G3
LED XLAMP COOL WHITE 5000K SMD
Cree LED
15.136
In Stock
1 : 1,17000 €
Cut Tape (CT)
1.000 : 0,84470 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
177lm (172lm ~ 182lm)
-
350mA
2.73V
185 lm/W
70 (Typ)
2A
125°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
5.980
In Stock
1 : 1,17000 €
Cut Tape (CT)
600 : 0,51425 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
185lm (130lm ~ 240lm)
350mA
2.9V
182 lm/W
-
1.2A
120°
-
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.084" (2.14mm)
XLamp XQ-E Series
LED XLAMP NEUTRAL WHT 4000K SMD
Cree LED
3.903
In Stock
1 : 1,17000 €
Cut Tape (CT)
250 : 0,90064 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
118lm (114lm ~ 122lm)
350mA
2.9V
116 lm/W
70
1A
110°
-
-
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.035" (0.90mm)
XP-G2 Series
LED XLAMP COOL WHITE 6200K 2SMD
Cree LED
14.056
In Stock
1 : 1,20000 €
Cut Tape (CT)
1.000 : 0,79673 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6200K
144lm (139lm ~ 148lm)
-
350mA
2.72V
152 lm/W
70 (Typ)
1.5A
115°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
Xlamp_XP-G3
LED XLAMP COOL WHITE 5700K SMD
Cree LED
6.648
In Stock
1 : 1,25000 €
Cut Tape (CT)
1.000 : 0,90678 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
177lm (172lm ~ 182lm)
-
350mA
2.73V
185 lm/W
70 (Typ)
2A
125°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
29.479
In Stock
1 : 1,30000 €
Cut Tape (CT)
600 : 0,58358 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
160lm (140lm ~ 180lm)
-
350mA
2.85V
160 lm/W
80
1.3A
80°
-
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.091" (2.30mm)
19.380
In Stock
1 : 1,30000 €
Cut Tape (CT)
600 : 0,58358 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
147lm (130lm ~ 164lm)
-
350mA
2.85V
147 lm/W
80
1.3A
80°
-
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.091" (2.30mm)
2.448
In Stock
1 : 1,30000 €
Cut Tape (CT)
600 : 0,58358 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
160lm (140lm ~ 180lm)
-
350mA
2.85V
160 lm/W
80
1.3A
80°
-
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.091" (2.30mm)
Showing
of 44.895

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.