
GW JCLPS2.EM-H3H8-A131-1-65-2-R33 | |
|---|---|
DigiKey Part Number | 475-GWJCLPS2.EM-H3H8-A131-1-65-2-R33TR-ND - Tape & Reel (TR) 475-GWJCLPS2.EM-H3H8-A131-1-65-2-R33CT-ND - Cut Tape (CT) 475-GWJCLPS2.EM-H3H8-A131-1-65-2-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JCLPS2.EM-H3H8-A131-1-65-2-R33 |
Description | LED DURIS E3 COOL WHT 6500K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 3 White, Cool 6500K 2.95V 65mA 120° 1106 (2815 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 37lm (32lm ~ 41lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 193 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1106 (2815 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.110" L x 0.055" W (2.80mm x 1.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 34°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,05360 € | 5,36 € |
| 500 | 0,04240 € | 21,20 € |
| 1.000 | 0,03863 € | 38,63 € |
| 2.000 | 0,03542 € | 70,84 € |
| 5.000 | 0,03188 € | 159,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02965 € | 296,50 € |
| 20.000 | 0,02776 € | 555,20 € |
| 30.000 | 0,02679 € | 803,70 € |
| 50.000 | 0,02570 € | 1.285,00 € |
| 70.000 | 0,02504 € | 1.752,80 € |
| 100.000 | 0,02441 € | 2.441,00 € |
| 250.000 | 0,02300 € | 5.750,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |



