
GW CS8PM1.EM-LSLU-XX53-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWCS8PM1.EM-LSLU-XX53-1-350-R18TR-ND - Tape & Reel (TR) 475-GWCS8PM1.EM-LSLU-XX53-1-350-R18CT-ND - Cut Tape (CT) 475-GWCS8PM1.EM-LSLU-XX53-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CS8PM1.EM-LSLU-XX53-1-350-R18 |
Description | LED OSLON COOL WHITE 5000K 1212 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 80 White, Cool 5000K 2.85V 350mA 80° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 160lm (140lm ~ 180lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 160 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.3A | |
Viewing Angle | 80° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Thermal Resistance of Package | 4.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,90300 € | 9,03 € |
| 100 | 0,67960 € | 67,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,57122 € | 342,73 € |
| 1.200 | 0,54016 € | 648,19 € |
| 1.800 | 0,52423 € | 943,61 € |
| 3.000 | 0,50624 € | 1.518,72 € |
| 4.200 | 0,49554 € | 2.081,27 € |
| 6.000 | 0,48511 € | 2.910,66 € |
| 15.000 | 0,46209 € | 6.931,35 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |





