
GR CS8PM1.23-KQKS-1-0-350-R18 | |
|---|---|
DigiKey Part Number | 475-GRCS8PM1.23-KQKS-1-0-350-R18TR-ND - Tape & Reel (TR) 475-GRCS8PM1.23-KQKS-1-0-350-R18CT-ND - Cut Tape (CT) 475-GRCS8PM1.23-KQKS-1-0-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR CS8PM1.23-KQKS-1-0-350-R18 |
Description | 67000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 80 Red 626nm (620nm ~ 632nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 626nm (620nm ~ 632nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 41 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 87lm (76.3lm ~ 97lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 80° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.091" (2.31mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,15500 € | 11,55 € |
| 100 | 0,87800 € | 87,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,74470 € | 446,82 € |
| 1.200 | 0,70652 € | 847,82 € |
| 1.800 | 0,68694 € | 1.236,49 € |
| 3.000 | 0,66485 € | 1.994,55 € |
| 4.200 | 0,65171 € | 2.737,18 € |
| 6.000 | 0,63891 € | 3.833,46 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |









